Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV09/Z0000/04
Order Code2356920
Product RangeBZV09
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €33.540 |
10+ | €32.230 |
25+ | €29.480 |
100+ | €28.890 |
250+ | €28.300 |
500+ | €27.710 |
Price for:Each
Minimum: 1
Multiple: 1
€33.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBZV09/Z0000/04
Order Code2356920
Product RangeBZV09
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
GenderPlug, Receptacle
Current Rating10A
Voltage Rating250VAC
Switch Type-
Contact Termination TypePress Fit
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeBZV09
Product Overview
The BZV09 series vertical Power Entry Module with 6.3mm tab. The compact design occupies the minimum of panel area and a single rectangular mounting hole, offering easy installation for this mains power entry module. Polysnap offers a flange fixing alternative for designers who prefer the security of screw fixing.
- Inlet/outlet combination
- Filtered inlet and blanking plate options
- Fused
Technical Specifications
Connector Type
IEC C14
Gender
Plug, Receptacle
Voltage Rating
250VAC
Contact Termination Type
Press Fit
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
BZV09
Power Entry Module Applications
General Purpose
Current Rating
10A
Switch Type
-
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04947