Print Page
Image is for illustrative purposes only. Please refer to product description.
91 In Stock
440 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €36.380 |
5+ | €33.450 |
10+ | €30.510 |
20+ | €27.580 |
50+ | €24.640 |
Price for:Each
Minimum: 1
Multiple: 1
€36.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoBX0027
Order Code1184194
Technical Datasheet
Battery Sizes AcceptedAA
No. of Batteries4
Battery Holder MountPanel
Product Range-
Product Overview
BX0027 is an enclosed, nylon panel mounting battery holder will accept four AA type cells. It can be connected all in series or in two pairs of cells. It has been made from a robust, glass filled, black nylon and has a removable draw. A connection may be made via solder tags which will accept snap-on terminals.
Notes
Battery holder only.
Technical Specifications
Battery Sizes Accepted
AA
Battery Holder Mount
Panel
SVHC
No SVHC (27-Jun-2024)
No. of Batteries
4
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054