Print Page
SLLN3002M5
Distance Photo Sensor, 30mm, Diffuse Reflective, PNP, 12 to 24V, slim line Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoSLLN3002M5
Order Code4370018
Product Rangeslim line Series
Technical Datasheet
214 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €210.770 |
| 3+ | €200.410 |
Price for:Each
Minimum: 1
Multiple: 1
€210.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoSLLN3002M5
Order Code4370018
Product Rangeslim line Series
Technical Datasheet
Sensing Range Max30mm
Sensing MethodDiffuse Reflective
Sensor Output TypePNP
Product Rangeslim line Series
Supply Voltage DC Min12V
Connection MethodM5 Connector
Supply Voltage DC Max24V
SVHCNo SVHC (27-Jun-2024)
Product Overview
SLLN3002M5 is a slim-line photoelectric sensor that offers a high degree of mechanical and electrical stability. A cost-effective and flexible sensing solution. Designed specifically for manufacturing automation and industrial automation sensing operations.
- Diffuse reflective IP67 sensor, choice of M5 connector termination
- Stainless steel 316 body, light point diameter range from 5.0mm at 30mm
- Ambient humidity range from 35 to 85%
- Light on operation mode, PNP output configuration, M5 connection mode
- Sensing distance range from 2 to 30mm
- Power supply voltage range from 12 to 24VDC
- Blue colour
- Operating temperature range from -10 to 50°C
- 2m cable length
- <lt/>0.5m/s response time
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
30mm
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensing Method
Diffuse Reflective
Product Range
slim line Series
Connection Method
M5 Connector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078