Print Page
PX0843/A
USB Cable, Type B Plug to Crimp Plug, 132 mm, 5.2 ", Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0843/A
Order Code4368429
Product RangeStandard Buccaneer -USB Series
Technical Datasheet
208 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
4+ | €28.870 |
12+ | €27.290 |
Price for:Each
Minimum: 4
Multiple: 4
€115.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0843/A
Order Code4368429
Product RangeStandard Buccaneer -USB Series
Technical Datasheet
Connector to ConnectorType B Plug to Crimp Plug
Cable Length - Metric132mm
Cable Length - Imperial5.2"
USB Standard-
Jacket ColourBlack
Electronic Marking-
Product RangeStandard Buccaneer -USB Series
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Type B Plug to Crimp Plug
Cable Length - Imperial
5.2"
Jacket Colour
Black
Product Range
Standard Buccaneer -USB Series
Cable Length - Metric
132mm
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020012