Print Page
PX0407
RF Antenna, 2.4 to 2.5GHz, Omni-directional, 2dBi, 50 ohm, Vertical, Panel / SMB Connector
Image is for illustrative purposes only. Please refer to product description.
855 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
5+ | €41.290 |
15+ | €40.460 |
Price for:Each
Minimum: 5
Multiple: 5
€206.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoPX0407
Order Code4368946
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min2.4GHz
Frequency Max2.5GHz
Antenna MountingPanel / SMB Connector
Gain2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
2.5GHz
Gain
2dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (27-Jun-2024)
Frequency Min
2.4GHz
Antenna Mounting
Panel / SMB Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072