Print Page
H8351ABAAAT
Pushbutton Switch, Miniature, 8300 Series, DPST-NO-DM, (On)-Off, Rectangular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoH8351ABAAAT
Order Code4373535
Product Range8300 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerBULGIN / PARTNER STOCK
Manufacturer Part NoH8351ABAAAT
Order Code4373535
Product Range8300 Series
Technical Datasheet
Product Range8300 Series
Panel Cutout Diameter-
Contact ConfigurationDPST-NO-DM
Switch Operation(On)-Off
Pushbutton Actuator StyleRectangular
Actuator / Cap Colour-
Contact Current AC Max12A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel, Snap-In
Switch TerminalsQuick Connect
Illumination ColourNon Illuminated
Panel Cutout (H x W)19.8mm x 12.9mm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
8300 Series
Contact Configuration
DPST-NO-DM
Pushbutton Actuator Style
Rectangular
Contact Current AC Max
12A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect
Panel Cutout (H x W)
19.8mm x 12.9mm
Panel Cutout Diameter
-
Switch Operation
(On)-Off
Actuator / Cap Colour
-
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel, Snap-In
Illumination Colour
Non Illuminated
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001