Print Page
Image is for illustrative purposes only. Please refer to product description.
4,900 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.157 |
500+ | €0.140 |
1000+ | €0.128 |
2500+ | €0.117 |
Price for:Each
Minimum: 100
Multiple: 100
€15.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoWLMS02
Order Code4220859
Technical Datasheet
Accessory TypeWedgelock
For Use WithBulgin PX00 Series 2 Pole Socket Connectors
Product Range-
Technical Specifications
Accessory Type
Wedgelock
Product Range
-
For Use With
Bulgin PX00 Series 2 Pole Socket Connectors
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00033