Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €14.020 |
10+ | €12.430 |
25+ | €12.180 |
100+ | €11.930 |
250+ | €11.680 |
500+ | €11.440 |
Price for:Each
Minimum: 1
Multiple: 1
€14.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXPSPE4033
Order Code4531604
Product Range4000 Series
Modular Connector TypeSPE Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)2P2C
LAN Category-
IP RatingIP66, IP67, IP68, IP69K
Connector MountingPanel Mount
Connector OrientationVertical
ShieldingShielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product Range4000 Series
SVHC2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Technical Specifications
Modular Connector Type
SPE Jack
No. of Positions / Loaded Contacts (per Port)
2P2C
IP Rating
IP66, IP67, IP68, IP69K
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
-
Connector Mounting
Panel Mount
Shielding
Shielded
LEDs
Without LED
Product Range
4000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-(2H-benzotriazol-2-yl)-4-(1,1,3,3-tetramethylbutyl)phenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001