Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0036/1M00
Order Code4574817
Product RangeBuccaneer 30 Series
Technical Datasheet
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.180 |
10+ | €16.730 |
25+ | €15.470 |
100+ | €15.160 |
250+ | €14.850 |
500+ | €14.540 |
Price for:Each
Minimum: 1
Multiple: 1
€18.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXP0036/1M00
Order Code4574817
Product RangeBuccaneer 30 Series
Technical Datasheet
Connector Type AHDMI Plug, Sealed
Connector Type BHDMI Plug, Sealed
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeBuccaneer 30 Series
Technical Specifications
Connector Type A
HDMI Plug, Sealed
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (27-Jun-2024)
Connector Type B
HDMI Plug, Sealed
Cable Length - Metric
1m
Product Range
Buccaneer 30 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001