Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM0023/A/5M00/A
Order Code4552100
Product RangeBuccaneer 20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | €32.280 |
Price for:Each
Minimum: 50
Multiple: 50
€1,614.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXM0023/A/5M00/A
Order Code4552100
Product RangeBuccaneer 20 Series
Technical Datasheet
Connector to ConnectorSealed Type A Receptacle to Type A Plug
Cable Length - Metric5m
Cable Length - Imperial16.4ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeBuccaneer 20 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Sealed Type A Receptacle to Type A Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Product Range
Buccaneer 20 Series
Cable Length - Metric
5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001