Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5213B005
Order Code4012311
Product RangeExpanded Beam 5000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €519.500 |
Price for:Each
Minimum: 5
Multiple: 5
€2,597.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5213B005
Order Code4012311
Product RangeExpanded Beam 5000 Series
Technical Datasheet
Fibre Optic Connector ASC
Fibre Optic Connector BFree / Stripped End
No. of Fibres2Fibres
Fibre TypeMultimode
Lead Length - Metric5m
Fibre Diameter62.5µm / 125µm
Product RangeExpanded Beam 5000 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
5000 series expanded beam connector range provides a high performance and a simple termination process. This allows for a rapid in-field termination and repair where inserts and termination kits are available. Moreover, the newly designed cable management system prevents fibres and cable to be twisted and their corresponding performance loss. The maximum insertion loss is <lt/>2dB and average insertion loss is <lt/>1.5dB. All plastic body version; UL94-V0 rated, UV stable, halogen free, light-weight, self-extinguishing material suitable for long-term outdoor and defence use.
- Designed to MIL-DTL-83526D, compatible with any connector that follows MIL-DTL-83526D
- Rated to IP68, operating temperature range from -50°C to +80°C (with outdoor tactical cable)
- Secure, proven locking system
- 2 channel jam nut to SC connector cable assembly
- Terminated jam nut bulkhead (JNBH) connector with 2 SC terminated independent cables
- OM1 fibre type
- Dust caps for all connectors and jam nut lanyard included
- Mates with plug connectors (hermaphroditic)
- Multimode, maximum panel thickness of 4.7mm
- 5m cable length
Technical Specifications
Fibre Optic Connector A
SC
No. of Fibres
2Fibres
Lead Length - Metric
5m
Product Range
Expanded Beam 5000 Series
Fibre Optic Connector B
Free / Stripped End
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1067