Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS4/030
Order Code4574403
Product RangeAO Series
Technical Datasheet
9 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €121.660 | 
| 5+ | €121.340 | 
| 10+ | €121.010 | 
| 25+ | €120.690 | 
| 50+ | €120.360 | 
| 100+ | €120.040 | 
Price for:Each
Minimum: 1
Multiple: 1
€121.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS4/030
Order Code4574403
Product RangeAO Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric30m
Cable Length - Imperial98.4ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeAO Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
98.4ft
Jacket Colour
Black
Product Range
AO Series
Cable Length - Metric
30m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001