Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS4/020
Order Code4574402
Product RangeAO Series
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €137.470 |
| 5+ | €127.170 |
| 10+ | €116.870 |
| 25+ | €109.560 |
| 50+ | €109.440 |
| 100+ | €109.320 |
Price for:Each
Minimum: 1
Multiple: 1
€137.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS4/020
Order Code4574402
Product RangeAO Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric20m
Cable Length - Imperial65.6ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeAO Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
65.6ft
Jacket Colour
Black
Product Range
AO Series
Cable Length - Metric
20m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001