Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS4/015
Order Code4574401
Product RangeAO Series
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €124.080 | 
| 5+ | €114.780 | 
| 10+ | €105.480 | 
| 25+ | €98.880 | 
| 50+ | €97.550 | 
| 100+ | €96.210 | 
Price for:Each
Minimum: 1
Multiple: 1
€124.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoAOUS4/015
Order Code4574401
Product RangeAO Series
Technical Datasheet
Connector to ConnectorType A Plug to Type C Plug
Cable Length - Metric15m
Cable Length - Imperial49.2ft
USB StandardUSB 3.2
Jacket ColourBlack
Electronic Marking-
Product RangeAO Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector to Connector
Type A Plug to Type C Plug
Cable Length - Imperial
49.2ft
Jacket Colour
Black
Product Range
AO Series
Cable Length - Metric
15m
USB Standard
USB 3.2
Electronic Marking
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001