Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSA-1750-BT
Order Code1517883
Technical Datasheet
Rack U Height3U
External Width - Metric448mm
External Depth - Metric381mm
For Use WithOpen Relay Racks
External Width - Imperial17.6"
External Depth - Imperial15"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for SA-1750-BT
1 Product Found
Technical Specifications
Rack U Height
3U
External Depth - Metric
381mm
External Width - Imperial
17.6"
Product Range
-
External Width - Metric
448mm
For Use With
Open Relay Racks
External Depth - Imperial
15"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.49272