Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11077
Order Code3666225
Product RangePTQ Series
Technical Datasheet
1 In Stock
6 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €148.380 |
5+ | €136.010 |
10+ | €123.630 |
25+ | €109.720 |
Price for:Each
Minimum: 1
Multiple: 1
€148.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11077
Order Code3666225
Product RangePTQ Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric180.09mm
External Width - Metric400.05mm
External Depth - Metric599.95mm
IP RatingIP67
Body ColourGray
NEMA RatingNEMA 4X, 6
External Height - Imperial7.09"
External Width - Imperial15.75"
External Depth - Imperial23.62"
Product RangePTQ Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180.09mm
External Depth - Metric
599.95mm
Body Colour
Gray
External Height - Imperial
7.09"
External Depth - Imperial
23.62"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
400.05mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
15.75"
Product Range
PTQ Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0824