Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €130.010 |
5+ | €119.170 |
10+ | €108.330 |
25+ | €96.130 |
Price for:Each
Minimum: 1
Multiple: 1
€130.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11073-C
Order Code2780128
Technical Datasheet
Enclosure TypePCB Box
Enclosure MaterialPolycarbonate
External Height - Metric160.3mm
External Width - Metric460.4mm
External Depth - Metric350mm
IP RatingIP67
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4x, 6
External Height - Imperial6.3"
External Width - Imperial18.1"
External Depth - Imperial13.78"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
PCB Box
External Height - Metric
160.3mm
External Depth - Metric
350mm
Body Colour
Gray
External Height - Imperial
6.3"
External Depth - Imperial
13.78"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
460.4mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4x, 6
External Width - Imperial
18.1"
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.874463