Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-POS-66
Order Code1710503
Technical Datasheet
No. of Outlets6Outlets
Supply Voltage VAC125V
Current Rating15A
Length - Metric330.2mm
External Width - Metric50.8mm
Cable Length - Metric4.57m
Length - Imperial13"
External Width - Imperial2"
Cable Length - Imperial15ft
Product Range-
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
External Width - Metric
50.8mm
Length - Imperial
13"
Cable Length - Imperial
15ft
SVHC
No SVHC (23-Jan-2024)
Supply Voltage VAC
125V
Length - Metric
330.2mm
Cable Length - Metric
4.57m
External Width - Imperial
2"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.929865