Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €15.650 |
5+ | €15.340 |
10+ | €15.020 |
20+ | €14.710 |
50+ | €14.400 |
Price for:Each
Minimum: 1
Multiple: 1
€15.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1332
Order Code2762494
Product RangePN
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric55.14mm
External Width - Metric80.01mm
External Depth - Metric159.99mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 2, 3, 4, 4X, 12, 13
External Height - Imperial2.171"
External Width - Imperial3.15"
External Depth - Imperial6.3"
Product RangePN
Product Overview
PN-1332 is an IP65 NEMA 4X box.
- External dimension is 160.02x80.01x55.12mm, internal dimension is 152.91x72.90x49.28mm (LxWxD)
- UL508A & NEMA 1, 2, 3, 4, 4x 12, and 13 enclosure specifications
- Designed to IP65 of IEC 529
- UL Listed (E194432 Vol 1)
- Wall mounting holes and cover attaching screws are outside the sealing area
- Most models have internal guide slots for mounting PCB assemblies vertically
- Internal bosses allow mounting of PCBs horizontally or for connection of terminals etc
- Threaded brass inserts
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Gasket material: silicon sponge
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55.14mm
External Depth - Metric
159.99mm
Body Colour
Grey
External Height - Imperial
2.171"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
80.01mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 12, 13
External Width - Imperial
3.15"
Product Range
PN
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.201852