Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1322-DGMB
Order Code2762488
Product RangePN
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.630 |
5+ | €7.920 |
10+ | €7.210 |
20+ | €7.070 |
50+ | €6.920 |
Price for:Each
Minimum: 1
Multiple: 1
€8.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1322-DGMB
Order Code2762488
Product RangePN
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialABS
External Height - Metric55mm
External Width - Metric65mm
External Depth - Metric115mm
IP RatingIP65
Body ColourGrey
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial2.17"
External Width - Imperial2.56"
External Depth - Imperial4.53"
Product RangePN
Product Overview
PN-1322-DGMB is an IP65 NEMA 4X box dark grey with mounting brackets.
- External dimension is 115.06x65.02x55.12mm, internal dimension is 105.66x58.93x49.53mm (LxWxD)
- Designed to IP65 of IEC 529 and NEMA 1, 2, 4, 4x, 12, and 13 specifications
- UL listed
- Moulded external mounting brackets eliminate the need for assembly of separate brackets
- Cover-attaching screws are outside sealing area: preventing ingress of moisture & dust in NEMA box
- Most models have internal guide slots for mounting PCB assemblies vertically
- Cover screws are M-4 stainless steel, non-magnetic and fasten into threaded brass inserts
- Silicon sponge gasket material
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
55mm
External Depth - Metric
115mm
Body Colour
Grey
External Height - Imperial
2.17"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
65mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
2.56"
Product Range
PN
Technical Docs (4)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142882