Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-ACMB
Order Code3666108
Product RangePN-A Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
5+ | €7.290 |
10+ | €6.630 |
25+ | €6.420 |
50+ | €6.190 |
100+ | €5.970 |
250+ | €5.620 |
Price for:Each
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPN-1320-ACMB
Order Code3666108
Product RangePN-A Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolycarbonate
External Height - Metric35.05mm
External Width - Metric64mm
External Depth - Metric57.91mm
IP RatingIP68
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Height - Imperial1.38"
External Width - Imperial2.52"
External Depth - Imperial2.28"
Product RangePN-A Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
35.05mm
External Depth - Metric
57.91mm
Body Colour
Grey, Transparent
External Height - Imperial
1.38"
External Depth - Imperial
2.28"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
64mm
IP Rating
IP68
NEMA Rating
NEMA 1, 2, 3, 4, 4X, 6, 6P, 12, 13
External Width - Imperial
2.52"
Product Range
PN-A Series
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834
Product traceability