Print Page
Image is for illustrative purposes only. Please refer to product description.
75 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €18.390 |
5+ | €16.870 |
10+ | €15.350 |
25+ | €13.830 |
50+ | €12.970 |
Price for:Each
Minimum: 1
Multiple: 1
€18.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11491.
Order Code4618129
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric100.1mm
External Width - Metric221mm
External Depth - Metric156mm
IP Rating-
Body ColourGray
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial8.7"
External Depth - Imperial6.15"
Product Range-
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
100.1mm
External Depth - Metric
156mm
Body Colour
Gray
External Height - Imperial
3.94"
External Depth - Imperial
6.15"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
221mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
8.7"
Product Range
-
Technical Docs (3)
Alternatives for PC-11491.
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.489888