Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5.260 |
5+ | €4.800 |
10+ | €4.340 |
20+ | €4.130 |
50+ | €3.910 |
Price for:Each
Minimum: 1
Multiple: 1
€5.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11476
Order Code2762476
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric30mm
External Width - Metric76mm
External Depth - Metric130mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial2.99"
External Depth - Imperial5.12"
Product Range-
Product Overview
PC-11476 is a plasticase style I plastic case.
- External dimension is 29.97x130.05x76.20mm, internal dimension is 16.00x121.92x70.87mm (LxWxD)
- Unique, contemporary styling with rounded corners and edges
- Durable, self-extinguishing, ABS plastic material with UL94-HB flammability rating
- Time saving 4 piece snap together design
- Internal PCB mounting bosses on lid & base
- Standard colour: Light grey for base & lid. Grey for the end panels
- Textured surface on base & lid
- Textured surface on recessed area in end panels
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
30mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
1.18"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
76mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.99"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074843