Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €23.500 |
5+ | €22.290 |
10+ | €20.700 |
25+ | €20.240 |
50+ | €19.840 |
100+ | €19.830 |
Price for:Each
Minimum: 1
Multiple: 1
€23.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPC-11406
Order Code1383645
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric64mm
External Width - Metric155mm
External Depth - Metric161mm
IP Rating-
Body ColourBone
NEMA Rating-
External Height - Imperial2.52"
External Width - Imperial6.12"
External Depth - Imperial6.32"
Product Range-
Alternatives for PC-11406
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
64mm
External Depth - Metric
161mm
Body Colour
Bone
External Height - Imperial
2.52"
External Depth - Imperial
6.32"
Enclosure Material
Polystyrene
External Width - Metric
155mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
6.12"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.278964