Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.190 |
5+ | €11.570 |
10+ | €10.950 |
20+ | €10.920 |
50+ | €10.890 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€12.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB1558BF
Order Code2473218
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric25.4mm
External Width - Metric38.1mm
External Depth - Metric50.8mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product Range-
Product Overview
The PB-1558-BF is a style-C Potting Plastic Box made of lightweight thermoplastic ABS with smooth black finish.
- UL94V-0 Flammability rating
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
25.4mm
External Depth - Metric
50.8mm
Body Colour
Black
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
38.1mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
-
Product Range
-
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184