Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.450 |
5+ | €20.610 |
10+ | €18.770 |
25+ | €17.820 |
50+ | €16.870 |
100+ | €16.640 |
Price for:Each
Minimum: 1
Multiple: 1
€22.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBX-10990
Order Code4337755
Technical Datasheet
Panel TypeInner Panel
Panel MaterialSteel
Body ColourUnfinished
For Use WithNBB and NBE Series Enclosures
External Height - Metric447mm
External Width - Metric325mm
External Height - Imperial17.6"
External Width - Imperial12.8"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Colour
Unfinished
External Height - Metric
447mm
External Height - Imperial
17.6"
Product Range
-
Panel Material
Steel
For Use With
NBB and NBE Series Enclosures
External Width - Metric
325mm
External Width - Imperial
12.8"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.90512