Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €142.560 |
Price for:Each
Minimum: 1
Multiple: 1
€142.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32334
Order Code4337618
Enclosure TypeWall Mount
Enclosure MaterialPBT, Polycarbonate
External Height - Metric500mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 2, 4, 4x
External Height - Imperial19.7"
External Width - Imperial15.7"
External Depth - Imperial7.87"
Product Range-
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
500mm
External Depth - Metric
200mm
Body Colour
Gray
External Height - Imperial
19.7"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4x
External Width - Imperial
15.7"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536