Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €35.250 |
5+ | €32.310 |
10+ | €29.380 |
25+ | €26.060 |
Price for:Each
Minimum: 1
Multiple: 1
€35.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-22241
Order Code8360219
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric272.5mm
External Width - Metric172mm
External Depth - Metric110mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial10.7"
External Width - Imperial6.79"
External Depth - Imperial4.33"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
272.5mm
External Depth - Metric
110mm
Body Colour
Gray
External Height - Imperial
10.7"
External Depth - Imperial
4.33"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
172mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
6.79"
Product Range
-
Alternatives for NBB-22241
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.88452