Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-15253
Order Code1142292
Enclosure TypeMultipurpose
Enclosure MaterialPBT, Polycarbonate
External Height - Metric487mm
External Width - Metric372mm
External Depth - Metric199mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Width - Imperial14.6"
Product Range-
Alternatives for NBB-15253
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
487mm
External Depth - Metric
199mm
Body Colour
Gray
External Width - Imperial
14.6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
372mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.39992