Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €75.430 |
5+ | €69.150 |
10+ | €62.870 |
25+ | €55.800 |
Price for:Each
Minimum: 1
Multiple: 1
€75.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-10247
Order Code1142258
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric398.3mm
External Width - Metric298mm
External Depth - Metric160mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial15.7"
External Width - Imperial11.7"
External Depth - Imperial6.3"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
398.3mm
External Depth - Metric
160mm
Body Colour
Gray
External Height - Imperial
15.7"
External Depth - Imperial
6.3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
298mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
11.7"
Product Range
-
Technical Docs (2)
Alternatives for NBB-10247
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3814