Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-10245
Order Code1142257
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric330.2mm
External Width - Metric330mm
External Depth - Metric179mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial13"
External Width - Imperial13"
Product Range-
Alternatives for NBB-10245
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
330.2mm
External Depth - Metric
179mm
Body Colour
Gray
External Height - Imperial
13"
Product Range
-
Enclosure Material
ABS
External Width - Metric
330mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
13"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.44944