Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €25.230 |
5+ | €23.130 |
10+ | €21.030 |
20+ | €20.610 |
Price for:Each
Minimum: 1
Multiple: 1
€25.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBB-10240
Order Code2762463
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric91mm
External Width - Metric150mm
External Depth - Metric150mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial3.58"
External Width - Imperial5.91"
External Depth - Imperial5.91"
Product Range-
Product Overview
NBB-10240 is a ABS poly blend NEMA box.
- External dimension is 150.11x150.11x90.68mm, internal dimension is 128.02x128.02x83.06mm (LxWxD)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 3, 3R, 4, 4X, 12, and 13 specifications
- UL listed to UL508-4X requirements
- Moulded out of light grey material with UL94-5VB flammability rating
- Non-metallic latches and hinges
- Cover includes grey polyurethane gasket and opaque door
- Unit comes with wall mounting brackets and screws
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
91mm
External Depth - Metric
150mm
Body Colour
Grey
External Height - Imperial
3.58"
External Depth - Imperial
5.91"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
5.91"
Product Range
-
Alternatives for NBB-10240
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49896