Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBA10162
Order Code2473179
Product RangeNBA
Enclosure TypeWall Mount
Enclosure MaterialABS, Polycarbonate
External Height - Metric152mm
External Width - Metric199mm
External Depth - Metric300mm
IP RatingIP65
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 2, 4, 4X, 12, 13
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
Product RangeNBA
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
152mm
External Depth - Metric
300mm
Body Colour
Grey, Transparent
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
199mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 4X, 12, 13
External Width - Imperial
-
Product Range
NBA
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.54