Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBA-10162
Order Code1142250
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric299.7mm
External Width - Metric199mm
External Depth - Metric152mm
IP RatingIP66
Body ColourGray
NEMA RatingNEMA 1, 4, 4X
External Height - Imperial11.8"
External Width - Imperial7.9"
Product Range-
Alternatives for NBA-10162
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
299.7mm
External Depth - Metric
152mm
Body Colour
Gray
External Height - Imperial
11.8"
Product Range
-
Enclosure Material
ABS, Polycarbonate
External Width - Metric
199mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X
External Width - Imperial
7.9"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56492