Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoH-9114-B
Order Code1466345
Technical Datasheet
Fixing Centres8"
Handle MaterialSteel
Thread Size - Metric-
Thread Size - Imperial1/4-28
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fixing Centres
8"
Thread Size - Metric
-
Product Range
-
Handle Material
Steel
Thread Size - Imperial
1/4-28
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274428