Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.500 |
| 10+ | €2.940 |
| 25+ | €2.790 |
| 50+ | €2.660 |
| 100+ | €2.540 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
€3.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23370-MBK
Order Code2564423
Enclosure MaterialAluminum Alloy
External Height - Metric18.03mm
External Width - Metric25mm
For Use WithBud Industries Extruded Aluminium IP66 PCB Enclosures
External Height - Imperial0.71"
External Width - Imperial0.98"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Material
Aluminum Alloy
External Width - Metric
25mm
External Height - Imperial
0.71"
Product Range
-
External Height - Metric
18.03mm
For Use With
Bud Industries Extruded Aluminium IP66 PCB Enclosures
External Width - Imperial
0.98"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01633
Product traceability