Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €33.290 |
5+ | €30.530 |
10+ | €27.760 |
25+ | €26.380 |
50+ | €25.000 |
100+ | €23.460 |
Price for:Each
Minimum: 1
Multiple: 1
€33.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23363-BKP
Order Code4047609
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum, Polycarbonate
External Height - Metric61.1mm
External Width - Metric89mm
External Depth - Metric177.7mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial2.41"
External Width - Imperial3.5"
External Depth - Imperial7"
Product Range-
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
61.1mm
External Depth - Metric
177.7mm
Body Colour
Black
External Height - Imperial
2.41"
External Depth - Imperial
7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum, Polycarbonate
External Width - Metric
89mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
-
Configurable
Yes
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
Product traceability