Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287291
Order Code4351075
Product RangeDPX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €44.920 |
5+ | €38.400 |
10+ | €35.890 |
25+ | €32.830 |
50+ | €32.280 |
Price for:Each
Minimum: 1
Multiple: 1
€44.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPX-287291
Order Code4351075
Product RangeDPX Series
Technical Datasheet
Panel TypeMounting Panel
Panel MaterialAluminum
Body Colour-
For Use WithBud Industries DPH-28721, DPS-28721 Enclosures
External Height - Metric95.25mm
External Width - Metric95.25mm
External Height - Imperial3.75"
External Width - Imperial3.75"
Product RangeDPX Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Mounting Panel
Body Colour
-
External Height - Metric
95.25mm
External Height - Imperial
3.75"
Product Range
DPX Series
Panel Material
Aluminum
For Use With
Bud Industries DPH-28721, DPS-28721 Enclosures
External Width - Metric
95.25mm
External Width - Imperial
3.75"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536
Product traceability