Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €81.110 |
5+ | €75.720 |
10+ | €74.360 |
25+ | €73.010 |
50+ | €71.920 |
100+ | €70.300 |
Price for:Each
Minimum: 1
Multiple: 1
€81.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDPH-28708-C
Order Code3869864
Product RangeDPH Series
Enclosure TypeOutdoor / Waterproof
Enclosure MaterialPolycarbonate
External Height - Metric132.59mm
External Width - Metric178.82mm
External Depth - Metric229.62mm
IP RatingIP65, IP66, IP67, IP68
Body ColourLight Gray
NEMA RatingNEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Height - Imperial5.22"
External Width - Imperial7.04"
External Depth - Imperial9.04"
Product RangeDPH Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Outdoor / Waterproof
External Height - Metric
132.59mm
External Depth - Metric
229.62mm
Body Colour
Light Gray
External Height - Imperial
5.22"
External Depth - Imperial
9.04"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
178.82mm
IP Rating
IP65, IP66, IP67, IP68
NEMA Rating
NEMA 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13
External Width - Imperial
7.04"
Product Range
DPH Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072