Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-DCH-11922
Order Code2316653
Product RangeDCH Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-DCH-11922
Order Code2316653
Product RangeDCH Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric185mm
External Width - Metric213.1mm
External Depth - Metric104.5mm
IP RatingIP65
Body ColourGray
NEMA Rating-
External Height - Imperial7.3"
External Width - Imperial8.4"
External Depth - Imperial4.11"
Product RangeDCH Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
185mm
External Depth - Metric
104.5mm
Body Colour
Gray
External Height - Imperial
7.3"
External Depth - Imperial
4.11"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
213.1mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
8.4"
Product Range
DCH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.771108