Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-DCH-11920
Order Code2316650
Product RangeDCH Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoDEL-DCH-11920
Order Code2316650
Product RangeDCH Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric161mm
External Width - Metric166.1mm
External Depth - Metric93mm
IP RatingIP65
Body ColourGray
NEMA Rating-
External Height - Imperial6.3"
External Width - Imperial6.54"
External Depth - Imperial3.66"
Product RangeDCH Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
161mm
External Depth - Metric
93mm
Body Colour
Gray
External Height - Imperial
6.3"
External Depth - Imperial
3.66"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
166.1mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.54"
Product Range
DCH Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.589671