Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.880 |
5+ | €4.480 |
10+ | €4.080 |
20+ | €3.880 |
50+ | €3.680 |
Price for:Each
Minimum: 1
Multiple: 1
€4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-793
Order Code2762450
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric50.8mm
External Width - Metric56.64mm
External Depth - Metric104.27mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial2"
External Width - Imperial2.23"
External Depth - Imperial4.11"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
CU-793 is an utilibox style E plastic utility box plastic utility box.
- External dimension is 104.14x56.64x50.80mm, internal dimension is 98.04x50.29x47.24mm (LxWxD)
- ABS plastic with UL 94V-O flammability rating
- Suggested service temperature of -20°C to +70°C
- Comes with close fitting interlocking lid and assembly hardware
- Finish: Fine textured black — well suited for digital printing, silk-screening or pad printing
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
50.8mm
External Depth - Metric
104.27mm
Body Colour
Black
External Height - Imperial
2"
External Depth - Imperial
4.11"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
56.64mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.23"
Product Range
-
Technical Docs (3)
Alternatives for CU-793
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06804