Print Page
Image is for illustrative purposes only. Please refer to product description.
297 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.980 |
10+ | €3.320 |
25+ | €3.060 |
50+ | €2.810 |
100+ | €2.780 |
Price for:Each
Minimum: 1
Multiple: 1
€3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-790
Order Code1324084
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric38.1mm
External Width - Metric53mm
External Depth - Metric78mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial2.08"
External Depth - Imperial3.08"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
38.1mm
External Depth - Metric
78mm
Body Colour
Black
External Height - Imperial
1.5"
External Depth - Imperial
3.08"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
53mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.08"
Product Range
-
Technical Docs (3)
Alternatives for CU-790
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
Product traceability