Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.210 |
Price for:Each
Minimum: 1
Multiple: 1
€14.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-476
Order Code4520592
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminum
External Height - Metric50.8mm
External Width - Metric83mm
External Depth - Metric152mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial2"
External Width - Imperial3.25"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
50.8mm
External Depth - Metric
152mm
Body Colour
Natural
External Height - Imperial
2"
External Depth - Imperial
6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminum
External Width - Metric
83mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.25"
Product Range
-
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292345