Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €16.890 |
5+ | €15.490 |
10+ | €14.080 |
25+ | €13.390 |
50+ | €12.690 |
100+ | €11.920 |
Price for:Each
Minimum: 1
Multiple: 1
€16.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-341-A
Order Code1848288
Technical Datasheet
Enclosure Type-
Enclosure MaterialAluminum
External Height - Metric38.1mm
External Width - Metric102mm
External Depth - Metric76mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial1.5"
External Width - Imperial4"
External Depth - Imperial3"
Product Range-
ConfigurableYes
Technical Specifications
Enclosure Type
-
External Height - Metric
38.1mm
External Depth - Metric
76mm
Body Colour
Natural
External Height - Imperial
1.5"
External Depth - Imperial
3"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
102mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4"
Product Range
-
Configurable
Yes
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115895
Product traceability