Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.520 |
| 5+ | €9.650 |
| 10+ | €8.770 |
| 25+ | €8.480 |
| 50+ | €8.200 |
| 100+ | €7.910 |
| 250+ | €7.410 |
Price for:Each
Minimum: 1
Multiple: 1
€10.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-3281-MB
Order Code1383501
Technical Datasheet
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric47.5mm
External Width - Metric79mm
External Depth - Metric117mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.87"
External Width - Imperial3.1"
External Depth - Imperial4.6"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
47.5mm
External Depth - Metric
117mm
Body Colour
Black
External Height - Imperial
1.87"
External Depth - Imperial
4.6"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
79mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.1"
Product Range
-
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742