Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-234
Order Code2762436
Product RangeEconobox
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.760 |
5+ | €10.790 |
10+ | €9.820 |
20+ | €9.620 |
50+ | €9.430 |
Price for:Each
Minimum: 1
Multiple: 1
€11.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-234
Order Code2762436
Product RangeEconobox
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric56.34mm
External Width - Metric93.68mm
External Depth - Metric119.08mm
IP Rating-
Body ColourNatural
NEMA Rating-
External Height - Imperial2.218"
External Width - Imperial3.69"
External Depth - Imperial4.69"
Product RangeEconobox
ConfigurableYes
Product Overview
CU-234 is an econobox aluminium box.
- External dimension is 118.87x93.47x56.13mm, internal dimension is 107.70x82.30x52.32mm (LxWxD)
- Close fitting flanged cover fastened to bosses in the body with screws
- #ADC-12 aluminium alloy, offers excellent screening properties
- Lightweight, easy to machine die cast aluminium enclosure
- Ideal for concealed or other interior use where a safety closure is necessary
Technical Specifications
Enclosure Type
Small
External Height - Metric
56.34mm
External Depth - Metric
119.08mm
Body Colour
Natural
External Height - Imperial
2.218"
External Depth - Imperial
4.69"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Diecast Aluminium
External Width - Metric
93.68mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.69"
Product Range
Econobox
Configurable
Yes
Alternatives for CU-234
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.269892