Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.410 |
| 5+ | €11.320 |
| 10+ | €10.240 |
| 25+ | €10.020 |
| 50+ | €9.810 |
| 100+ | €9.600 |
Price for:Each
Minimum: 1
Multiple: 1
€12.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2106-B
Order Code1383489
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric53.8mm
External Width - Metric76mm
External Depth - Metric133mm
IP Rating-
Body ColourGray
NEMA Rating-
External Height - Imperial2.12"
External Width - Imperial3"
External Depth - Imperial5.25"
Product Range-
SVHCNo SVHC (21-Jan-2025)
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
53.8mm
External Depth - Metric
133mm
Body Colour
Gray
External Height - Imperial
2.12"
External Depth - Imperial
5.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
76mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3"
Product Range
-
Configurable
Yes
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13608