Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
28 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €8.820 |
5+ | €8.090 |
10+ | €7.340 |
25+ | €7.170 |
50+ | €6.980 |
100+ | €6.810 |
Price for:Each
Minimum: 1
Multiple: 1
€8.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-2101-B
Order Code1383276
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminum
External Height - Metric41.15mm
External Width - Metric54mm
External Depth - Metric83mm
IP Rating-
Body ColourGray
NEMA Rating-
External Height - Imperial1.62"
External Width - Imperial2.12"
External Depth - Imperial3.25"
Product Range-
ConfigurableYes
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.15mm
External Depth - Metric
83mm
Body Colour
Gray
External Height - Imperial
1.62"
External Depth - Imperial
3.25"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Width - Metric
54mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.12"
Product Range
-
Configurable
Yes
Technical Docs (3)
Alternatives for CU-2101-B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074844
Product traceability