Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2.490 |
10+ | €2.440 |
25+ | €2.390 |
50+ | €2.340 |
100+ | €2.290 |
Price for:Each
Minimum: 1
Multiple: 1
€2.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoCU-1954
Order Code2762447
Enclosure TypeUtility Box
Enclosure MaterialABS
External Height - Metric34.04mm
External Width - Metric57mm
External Depth - Metric82.04mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial1.34"
External Width - Imperial2.24"
External Depth - Imperial3.23"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
CU-1954 is an utilibox style K plastic utility box.
- External dimension is 82.04x56.90x33.78mm, internal dimension is 76.96x51.82x28.96mm (LxWxD)
- ABS plastic, UL94-HB flammability rating
- Screw-down cover
- Moulded-in wire entry points
- Recessed area on cover for decal
- Moulded-in external wall/panel mounting tabs
Technical Specifications
Enclosure Type
Utility Box
External Height - Metric
34.04mm
External Depth - Metric
82.04mm
Body Colour
Black
External Height - Imperial
1.34"
External Depth - Imperial
3.23"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
ABS
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.24"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041